Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2014PWR

DigiKey Part Number
296-39198-2-ND - Tape & Reel (TR)
296-39198-1-ND - Cut Tape (CT)
296-39198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2014PWR
Description
IC XLTR MS BIDIR 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2014PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVTTL
Manufacturer
Texas Instruments
Output Signal
GTL
Series
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
14-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXGL2014MTCXonsemi4 430488-FXGL2014MTCXCT-ND24,78000 KčDirect
PI4GTL2014LEXDiodes Incorporated2 500PI4GTL2014LEXDICT-ND22,26000 KčSimilar
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,95100 Kč149,51 Kč
2513,48920 Kč337,23 Kč
10011,88280 Kč1 188,28 Kč
25011,11552 Kč2 778,88 Kč
50010,66614 Kč5 333,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,95998 Kč19 919,96 Kč
4 0009,70234 Kč38 809,36 Kč
6 0009,57330 Kč57 439,80 Kč
10 0009,43041 Kč94 304,10 Kč
14 0009,34683 Kč130 855,62 Kč
20 0009,26644 Kč185 328,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč