
FXGL2014MTCX | |
|---|---|
DigiKey Part Number | 488-FXGL2014MTCXTR-ND - Tape & Reel (TR) 488-FXGL2014MTCXCT-ND - Cut Tape (CT) 488-FXGL2014MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXGL2014MTCX |
Description | IC XLTR MS BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FXGL2014MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | GTL, LVTTL | |
Output Signal | GTL, LVTTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 100 | 10,13780 Kč | 1 013,78 Kč |
| 500 | 7,85032 Kč | 3 925,16 Kč |
| 1 000 | 7,11328 Kč | 7 113,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,01450 Kč | 15 036,25 Kč |
| 5 000 | 5,54465 Kč | 27 723,25 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

