Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4GTL2014LEX

DigiKey Part Number
PI4GTL2014LEXDITR-ND - Tape & Reel (TR)
PI4GTL2014LEXDICT-ND - Cut Tape (CT)
PI4GTL2014LEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4GTL2014LEX
Description
IC XLTR MS BIDIR 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
GTL, LVTTL
Manufacturer
Diodes Incorporated
Output Signal
LVTTL, GTL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
14-TSSOP
Channels per Circuit
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,10500 Kč161,05 Kč
2514,53920 Kč363,48 Kč
10012,82560 Kč1 282,56 Kč
25012,00748 Kč3 001,87 Kč
50011,56570 Kč5 782,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,68009 Kč26 700,22 Kč
5 00010,42190 Kč52 109,50 Kč
7 50010,29263 Kč77 194,73 Kč
12 50010,14939 Kč126 867,38 Kč
17 50010,06571 Kč176 149,92 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč