Similar
Parametric Equivalent

TPS548B28RWWR | |
|---|---|
DigiKey Part Number | 296-TPS548B28RWWRTR-ND - Tape & Reel (TR) 296-TPS548B28RWWRCT-ND - Cut Tape (CT) 296-TPS548B28RWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548B28RWWR |
Description | IC REG BUCK ADJ 20A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548B28RWWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-VQFN-HR (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8795HGLE-Z | Monolithic Power Systems Inc. | 9 497 | 1589-MP8795HGLE-ZCT-ND | 80,84000 Kč | Similar |
| MPQ8633B-HGLE-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ8633B-HGLE-ZTR-ND | 62,05463 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 85,29400 Kč | 852,94 Kč |
| 25 | 78,66680 Kč | 1 966,67 Kč |
| 100 | 71,37850 Kč | 7 137,85 Kč |
| 250 | 68,26952 Kč | 17 067,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,95369 Kč | 185 861,07 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |












