New Product
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 50A 37-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS546E25RXXR

DigiKey Part Number
296-TPS546E25RXXRTR-ND - Tape & Reel (TR)
296-TPS546E25RXXRCT-ND - Cut Tape (CT)
296-TPS546E25RXXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS546E25RXXR
Description
4V TO 18V INPUT, 50A, STACKABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 50A 37-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS546E25RXXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
37-WQFN-FCRLF (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,67000 Kč165,67 Kč
10128,15100 Kč1 281,51 Kč
25118,79840 Kč2 969,96 Kč
100108,51350 Kč10 851,35 Kč
250103,61000 Kč25 902,50 Kč
500100,65434 Kč50 327,17 Kč
1 00098,22213 Kč98 222,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00095,21774 Kč285 653,22 Kč
Manufacturers Standard Package
Unit Price without VAT:165,67000 Kč
Unit Price with VAT:200,46070 Kč