New at DigiKey
Image for TPS628932QWVAARQ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628932QWVAARQ1

DigiKey Part Number
296-TPS628932QWVAARQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS628932QWVAARQ1
Description
AUTOMOTIVE, 2.8V TO 6V INPUT, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 50A 20-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS628932QWVAARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1V
Current - Output
Frequency - Switching
833kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-WQFN-FCRLF (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000108,46629 Kč325 398,87 Kč
Manufacturers Standard Package
Unit Price without VAT:108,46629 Kč
Unit Price with VAT:131,24421 Kč