
TPS546C25VBDR | |
|---|---|
DigiKey Part Number | 296-TPS546C25VBDRTR-ND - Tape & Reel (TR) 296-TPS546C25VBDRCT-ND - Cut Tape (CT) 296-TPS546C25VBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS546C25VBDR |
Description | 4V-TO-18V INPUT, 35A, STACKABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 35A 33-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-WQFN-FCRLF (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 113,06160 Kč | 2 826,54 Kč |
| 100 | 103,19680 Kč | 10 319,68 Kč |
| 250 | 98,49488 Kč | 24 623,72 Kč |
| 500 | 95,66016 Kč | 47 830,08 Kč |
| 1 000 | 93,32771 Kč | 93 327,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 90,44665 Kč | 271 339,95 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |



