New at DigiKey
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 37-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS546B25WRXXR

DigiKey Part Number
296-TPS546B25WRXXRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS546B25WRXXR
Description
4V TO 18V INPUT, 25A, SYNCHRONOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 37-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS546B25WRXXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
37-WQFN-FCRLF (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00073,31536 Kč219 946,08 Kč
Manufacturers Standard Package
Unit Price without VAT:73,31536 Kč
Unit Price with VAT:88,71159 Kč