
TPS546E25WRXXR | |
|---|---|
DigiKey Part Number | 296-TPS546E25WRXXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS546E25WRXXR |
Description | 4V TO 18V INPUT, 50A, SYNCHRONOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 50A 37-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS546E25WRXXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 37-WQFN-FCRLF (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 95,21774 Kč | 285 653,22 Kč |
| Unit Price without VAT: | 95,21774 Kč |
|---|---|
| Unit Price with VAT: | 115,21347 Kč |


