


TPS54295PWPR | |
|---|---|
DigiKey Part Number | 296-29960-2-ND - Tape & Reel (TR) 296-29960-1-ND - Cut Tape (CT) 296-29960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54295PWPR |
Description | IC REG BUCK ADJ 2A DL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54295PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,46800 Kč | 434,68 Kč |
| 25 | 39,77600 Kč | 994,40 Kč |
| 100 | 35,70920 Kč | 3 570,92 Kč |
| 250 | 33,77092 Kč | 8 442,73 Kč |
| 500 | 32,60224 Kč | 16 301,12 Kč |
| 1 000 | 31,64047 Kč | 31 640,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,83863 Kč | 55 677,26 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |





