
BC817DS-QX | |
|---|---|
DigiKey Part Number | 1727-BC817DS-QXTR-ND - Tape & Reel (TR) 1727-BC817DS-QXCT-ND - Cut Tape (CT) 1727-BC817DS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DS-QX |
Description | TRANS 2NPN 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 45V 500mA 100MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 370mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,26100 Kč | 326,10 Kč |
| 500 | 2,42232 Kč | 1 211,16 Kč |
| 1 000 | 2,15125 Kč | 2 151,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80583 Kč | 5 417,49 Kč |
| 6 000 | 1,63155 Kč | 9 789,30 Kč |
| 9 000 | 1,54268 Kč | 13 884,12 Kč |
| 15 000 | 1,44277 Kč | 21 641,55 Kč |
| 21 000 | 1,38358 Kč | 29 055,18 Kč |
| 30 000 | 1,32604 Kč | 39 781,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





