


MBT3904DW1T1H | |
|---|---|
DigiKey Part Number | 488-MBT3904DW1T1HTR-ND - Tape & Reel (TR) 488-MBT3904DW1T1HCT-ND - Cut Tape (CT) 488-MBT3904DW1T1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT3904DW1T1H |
Description | TRANS 2NPN 40V 200MA SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59280 Kč | 359,28 Kč |
| 500 | 2,67892 Kč | 1 339,46 Kč |
| 1 000 | 2,38348 Kč | 2 383,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89367 Kč | 5 681,01 Kč |
| 6 000 | 1,71463 Kč | 10 287,78 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










