
MMDT5551_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-MMDT5551_R1_00701TR-ND - Tape & Reel (TR) 3757-MMDT5551_R1_00701CT-ND - Cut Tape (CT) 3757-MMDT5551_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5551_R1_00701 |
Description | NPN HIGH VOLTAGE TRANSISTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 160V 600mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 500 | 1,30440 Kč | 652,20 Kč |
| 1 000 | 1,14817 Kč | 1 148,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94897 Kč | 2 846,91 Kč |
| 6 000 | 0,84832 Kč | 5 089,92 Kč |
| 9 000 | 0,79694 Kč | 7 172,46 Kč |
| 15 000 | 0,73916 Kč | 11 087,40 Kč |
| 21 000 | 0,70491 Kč | 14 803,11 Kč |
| 30 000 | 0,67160 Kč | 20 148,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







