Bipolar (BJT) Transistor Array 2 NPN 300V 100mA 50MHz 290mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA42DS-QH

DigiKey Part Number
1727-PMBTA42DS-QHTR-ND - Tape & Reel (TR)
1727-PMBTA42DS-QHCT-ND - Cut Tape (CT)
1727-PMBTA42DS-QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA42DS-QH
Description
TRANS 2NPN 300V 100MA 6-TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 300V 100mA 50MHz 290mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
300V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
290mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,99200 Kč69,92 Kč
1004,44110 Kč444,11 Kč
5003,33532 Kč1 667,66 Kč
1 0002,97794 Kč2 977,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52319 Kč7 569,57 Kč
6 0002,29386 Kč13 763,16 Kč
9 0002,17696 Kč19 592,64 Kč
15 0002,04558 Kč30 683,70 Kč
21 0001,96777 Kč41 323,17 Kč
30 0001,89212 Kč56 763,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč