


FM25V01A-GTR | |
|---|---|
DigiKey Part Number | 448-FM25V01A-GTR-ND - Tape & Reel (TR) 448-FM25V01A-GTRCT-ND - Cut Tape (CT) 448-FM25V01A-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V01A-GTR |
Description | IC FRAM 128KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V01A-GTR Models |
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 136,67600 Kč | 1 366,76 Kč |
| 25 | 132,58120 Kč | 3 314,53 Kč |
| 50 | 129,47780 Kč | 6 473,89 Kč |
| 100 | 126,38490 Kč | 12 638,49 Kč |
| 250 | 122,32344 Kč | 30 580,86 Kč |
| 500 | 119,28586 Kč | 59 642,93 Kč |
| 1 000 | 116,28839 Kč | 116 288,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,40406 Kč | 281 010,15 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |











