FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 40 MHz 8-SOIC
8 SOIC Pin View

FM25V01A-G

DigiKey Part Number
448-FM25V01A-G-ND
Manufacturer
Manufacturer Product Number
FM25V01A-G
Description
IC FRAM 128KBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25V01A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10119,45800 Kč1 194,58 Kč
25115,89200 Kč2 897,30 Kč
97110,59454 Kč10 727,67 Kč
194107,90485 Kč20 933,54 Kč
291106,34223 Kč30 945,59 Kč
582103,69332 Kč60 349,51 Kč
1 067101,40794 Kč108 202,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč