Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 250mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846DS,115

DigiKey Part Number
1727-1565-2-ND - Tape & Reel (TR)
1727-1565-1-ND - Cut Tape (CT)
1727-1565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846DS,115
Description
TRANS 2NPN 65V 100MA 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 250mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
BC846DS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,80950 Kč280,95 Kč
5002,07964 Kč1 039,82 Kč
1 0001,84278 Kč1 842,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54146 Kč4 624,38 Kč
6 0001,38930 Kč8 335,80 Kč
9 0001,31170 Kč11 805,30 Kč
15 0001,22446 Kč18 366,90 Kč
21 0001,17278 Kč24 628,38 Kč
30 0001,12252 Kč33 675,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč