4 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-104-S-G

DigiKey Part Number
SAM1121-04-ND
Manufacturer
Manufacturer Product Number
SSA-104-S-G
Description
CONN RCPT 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSA-104-S-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Female Socket
Contact Length - Post
0.151" (3.84mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 691
Factory Stock: 2 341
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,06400 Kč320,64 Kč
10027,24490 Kč2 724,49 Kč
50024,31862 Kč12 159,31 Kč
1 00023,15785 Kč23 157,85 Kč
5 00020,67337 Kč103 366,85 Kč
10 00019,68781 Kč196 878,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1156
Unit Price: 137,54000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 297
Unit Price: 217,33000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: 211,03000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: 204,73000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: 198,43000 Kč