BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54260DGQR

DigiKey Part Number
296-39415-2-ND - Tape & Reel (TR)
296-39415-1-ND - Cut Tape (CT)
296-39415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54260DGQR
Description
IC REG BUCK ADJ 2.5A 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54260DGQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,15000 Kč89,15 Kč
1067,63500 Kč676,35 Kč
2562,23160 Kč1 555,79 Kč
10056,28890 Kč5 628,89 Kč
25053,45560 Kč13 363,90 Kč
50051,74756 Kč25 873,78 Kč
1 00050,34236 Kč50 342,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,85860 Kč122 146,50 Kč
Manufacturers Standard Package
Unit Price without VAT:89,15000 Kč
Unit Price with VAT:107,87150 Kč