
TPS563231DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563231DRLRTR-ND - Tape & Reel (TR) 296-TPS563231DRLRCT-ND - Cut Tape (CT) 296-TPS563231DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563231DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563231DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 25 | 11,01320 Kč | 275,33 Kč |
| 100 | 9,66830 Kč | 966,83 Kč |
| 250 | 9,02372 Kč | 2 255,93 Kč |
| 500 | 8,63556 Kč | 4 317,78 Kč |
| 1 000 | 8,31622 Kč | 8 316,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,83686 Kč | 31 347,44 Kč |
| 8 000 | 7,65873 Kč | 61 269,84 Kč |
| 12 000 | 7,56953 Kč | 90 834,36 Kč |
| 20 000 | 7,47070 Kč | 149 414,00 Kč |
| 28 000 | 7,41297 Kč | 207 563,16 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |






