
TPS62410QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-27384-2-ND - Tape & Reel (TR) 296-27384-1-ND - Cut Tape (CT) 296-27384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62410QDRCRQ1 |
Description | IC REG BUCK ADJ 800MA DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62410QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 39,89000 Kč | 398,90 Kč |
| 25 | 36,45880 Kč | 911,47 Kč |
| 100 | 32,68430 Kč | 3 268,43 Kč |
| 250 | 30,88456 Kč | 7 721,14 Kč |
| 500 | 29,79964 Kč | 14 899,82 Kč |
| 1 000 | 28,90670 Kč | 28 906,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,80354 Kč | 83 410,62 Kč |
| 6 000 | 27,26379 Kč | 163 582,74 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |






