


TPS54239DDAR | |
|---|---|
DigiKey Part Number | 296-35689-2-ND - Tape & Reel (TR) 296-35689-1-ND - Cut Tape (CT) 296-35689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54239DDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54239DDAR Models |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 31,17900 Kč | 311,79 Kč |
| 25 | 28,40520 Kč | 710,13 Kč |
| 100 | 25,34360 Kč | 2 534,36 Kč |
| 250 | 23,88624 Kč | 5 971,56 Kč |
| 500 | 23,03824 Kč | 11 519,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,52029 Kč | 53 800,72 Kč |
| 5 000 | 21,05997 Kč | 105 299,85 Kč |
| 7 500 | 20,82942 Kč | 156 220,65 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |











