
TPS2H160AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-44873-2-ND - Tape & Reel (TR) 296-44873-1-ND - Cut Tape (CT) 296-44873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2H160AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2H160AQPWPRQ1 Models |
Category | Current - Output (Max) 2.5A |
Mfr | Rds On (Typ) 155mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-HTSSOP |
Interface On/Off | Package / Case |
Voltage - Load 3.4V ~ 40V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 33,11900 Kč | 331,19 Kč |
| 25 | 30,19880 Kč | 754,97 Kč |
| 100 | 26,97450 Kč | 2 697,45 Kč |
| 250 | 25,43788 Kč | 6 359,47 Kč |
| 500 | 24,60198 Kč | 12 300,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,12166 Kč | 46 243,32 Kč |
| 4 000 | 22,60517 Kč | 90 420,68 Kč |
| 6 000 | 22,34646 Kč | 134 078,76 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |












