
TPS54020RUWR | |
|---|---|
DigiKey Part Number | 296-TPS54020RUWRTR-ND - Tape & Reel (TR) 296-TPS54020RUWRCT-ND - Cut Tape (CT) 296-TPS54020RUWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54020RUWR |
Description | IC REG BUCK ADJ 10A 15VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54020RUWR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54020RUWR | Texas Instruments | 1 013 | 296-TPS54020RUWRCT-ND | 155,81000 Kč | Parametric Equivalent |
| TPS54020RUWT | Texas Instruments | 366 | 296-35772-1-ND | 183,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,17200 Kč | 1 201,72 Kč |
| 25 | 111,28120 Kč | 2 782,03 Kč |
| 100 | 101,50640 Kč | 10 150,64 Kč |
| 250 | 98,59736 Kč | 24 649,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 88,86739 Kč | 266 602,17 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |















