
IHLP2525CZER1R0M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER1R0M11TR-ND - Tape & Reel (TR) 541-IHLP2525CZER1R0M11CT-ND - Cut Tape (CT) 541-IHLP2525CZER1R0M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER1R0M11 |
Description | FIXED IND 1UH 12.5A 8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12.5 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER1R0M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 100 | 15,00940 Kč | 1 500,94 Kč |
| 1 000 | 12,34535 Kč | 12 345,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,41808 Kč | 22 836,16 Kč |
| 4 000 | 10,76851 Kč | 43 074,04 Kč |
| 6 000 | 10,40626 Kč | 62 437,56 Kč |
| 10 000 | 10,02655 Kč | 100 265,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


