Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51219RTER

DigiKey Part Number
296-39401-2-ND - Tape & Reel (TR)
296-39401-1-ND - Cut Tape (CT)
296-39401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51219RTER
Description
IC REG CTRLR BUCK 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51219RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Phases
1
Manufacturer
Texas Instruments
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Series
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Enable, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 85°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
16-WFQFN Exposed Pad
Topology
Buck
Supplier Device Package
16-WQFN (3x3)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 507
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,49640 Kč79 489,20 Kč
6 00025,97789 Kč155 867,34 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,87800 Kč428,78 Kč
2539,19920 Kč979,98 Kč
10035,16960 Kč3 516,96 Kč
25033,24824 Kč8 312,06 Kč
50032,08914 Kč16 044,57 Kč
1 00031,13520 Kč31 135,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1039,24500 Kč392,45 Kč
2535,85600 Kč896,40 Kč
10032,12270 Kč3 212,27 Kč
25030,34128 Kč7 585,32 Kč
50029,26702 Kč14 633,51 Kč
1 00028,38321 Kč28 383,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč