


V18MLA0805NH | |
|---|---|
DigiKey Part Number | F3819TR-ND - Tape & Reel (TR) F3819CT-ND - Cut Tape (CT) F3819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0805NH |
Description | VARISTOR 25V 120A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28 V |
Manufacturer Littelfuse Inc. | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 520 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVR0805-14PFR | Bourns Inc. | 2 843 | 118-BVR0805-14PFRCT-ND | 86,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,34400 Kč | 534,40 Kč |
| 250 | 4,95216 Kč | 1 238,04 Kč |
| 500 | 4,71574 Kč | 2 357,87 Kč |
| 1 000 | 4,52108 Kč | 4 521,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,66440 Kč | 9 161,00 Kč |
| 5 000 | 3,55929 Kč | 17 796,45 Kč |
| 7 500 | 3,50669 Kč | 26 300,17 Kč |
| 12 500 | 3,49617 Kč | 43 702,12 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








