
CSD87381PEVM-603 | |
|---|---|
DigiKey Part Number | 296-52343-ND |
Manufacturer | |
Manufacturer Product Number | CSD87381PEVM-603 |
Description | EVAL BOARD CSD87381P TPS51219 |
Customer Reference | |
Detailed Description | CSD87381P, TPS51219 NexFET™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 300kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part CSD87381P, TPS51219 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.35V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |




