
TPS51200MDRCTEP | |
|---|---|
DigiKey Part Number | 296-44712-2-ND - Tape & Reel (TR) 296-44712-1-ND - Cut Tape (CT) 296-44712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200MDRCTEP |
Description | IC REG CONV DDR 1OUT 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200MDRCTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.38V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,81000 Kč | 272,81 Kč |
| 10 | 214,60500 Kč | 2 146,05 Kč |
| 25 | 200,08440 Kč | 5 002,11 Kč |
| 100 | 184,12220 Kč | 18 412,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 176,51352 Kč | 44 128,38 Kč |
| 500 | 171,92798 Kč | 85 963,99 Kč |
| 750 | 169,63156 Kč | 127 223,67 Kč |
| 1 250 | 167,08715 Kč | 208 858,94 Kč |
| Unit Price without VAT: | 272,81000 Kč |
|---|---|
| Unit Price with VAT: | 330,10010 Kč |










