
TMP422AMDCNTEP | |
|---|---|
DigiKey Part Number | 296-TMP422AMDCNTEPTR-ND - Tape & Reel (TR) 296-TMP422AMDCNTEPCT-ND - Cut Tape (CT) 296-TMP422AMDCNTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP422AMDCNTEP |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP422AMDCNTEP Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Part Status Active | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case SOT-23-8 |
Output Type SMBus | Supplier Device Package SOT-23-8 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 5 | 160,71800 Kč | 803,59 Kč |
| 10 | 154,29300 Kč | 1 542,93 Kč |
| 25 | 146,62480 Kč | 3 665,62 Kč |
| 50 | 141,38800 Kč | 7 069,40 Kč |
| 100 | 136,58780 Kč | 13 658,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 130,84860 Kč | 32 712,15 Kč |
| 500 | 126,92032 Kč | 63 460,16 Kč |
| 750 | 124,77488 Kč | 93 581,16 Kč |
| 1 250 | 122,22113 Kč | 152 776,41 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |





