
TPS38A752933DSKR | |
|---|---|
DigiKey Part Number | 296-TPS38A752933DSKRTR-ND - Tape & Reel (TR) 296-TPS38A752933DSKRCT-ND - Cut Tape (CT) 296-TPS38A752933DSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38A752933DSKR |
Description | 65-V DUAL-CHANNEL SUPERVISOR WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS38A752933DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.9V, 7.5V | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 45,70000 Kč | 457,00 Kč |
| 25 | 41,84760 Kč | 1 046,19 Kč |
| 100 | 37,60370 Kč | 3 760,37 Kč |
| 250 | 35,57788 Kč | 8 894,47 Kč |
| 500 | 34,35782 Kč | 17 178,91 Kč |
| 1 000 | 33,35351 Kč | 33 353,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,11290 Kč | 96 338,70 Kč |
| 6 000 | 31,50582 Kč | 189 034,92 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |










