SN74AUP2G17DCKR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 205
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 563
Unit Price: 4,41000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G17DCKR

DigiKey Part Number
296-27364-2-ND - Tape & Reel (TR)
296-27364-1-ND - Cut Tape (CT)
296-27364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G17DCKR
Description
IC BUFF NON-INVERT 3.6V SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G17DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,10720 Kč102,68 Kč
1003,53190 Kč353,19 Kč
2503,26056 Kč815,14 Kč
5003,09594 Kč1 547,97 Kč
1 0002,96051 Kč2 960,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,79329 Kč8 379,87 Kč
6 0002,71147 Kč16 268,82 Kč
9 0002,67050 Kč24 034,50 Kč
15 0002,62510 Kč39 376,50 Kč
21 0002,59856 Kč54 569,76 Kč
30 0002,57303 Kč77 190,90 Kč
75 0002,51809 Kč188 856,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč