
74AUP2G17GW,125 | |
|---|---|
DigiKey Part Number | 1727-6878-2-ND - Tape & Reel (TR) 1727-6878-1-ND - Cut Tape (CT) 1727-6878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G17GW,125 |
Description | IC BUFF NON-INVERT 3.6V 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G17GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,61200 Kč | 65,30 Kč |
| 100 | 2,22790 Kč | 222,79 Kč |
| 250 | 2,04436 Kč | 511,09 Kč |
| 500 | 1,93392 Kč | 966,96 Kč |
| 1 000 | 1,84257 Kč | 1 842,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73017 Kč | 5 190,51 Kč |
| 6 000 | 1,67512 Kč | 10 050,72 Kč |
| 9 000 | 1,64755 Kč | 14 827,95 Kč |
| 15 000 | 1,61700 Kč | 24 255,00 Kč |
| 21 000 | 1,59914 Kč | 33 581,94 Kč |
| 30 000 | 1,58197 Kč | 47 459,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





