
SN74LVC573ARGYR | |
|---|---|
DigiKey Part Number | 296-SN74LVC573ARGYRTR-ND - Tape & Reel (TR) 296-SN74LVC573ARGYRCT-ND - Cut Tape (CT) 296-SN74LVC573ARGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573ARGYR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,83000 Kč | 118,30 Kč |
| 25 | 10,63440 Kč | 265,86 Kč |
| 100 | 9,32520 Kč | 932,52 Kč |
| 250 | 8,70124 Kč | 2 175,31 Kč |
| 500 | 8,32444 Kč | 4 162,22 Kč |
| 1 000 | 8,24486 Kč | 8 244,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,63196 Kč | 22 895,88 Kč |
| 6 000 | 7,44461 Kč | 44 667,66 Kč |
| 9 000 | 7,35087 Kč | 66 157,83 Kč |
| 15 000 | 7,24691 Kč | 108 703,65 Kč |
| 21 000 | 7,18618 Kč | 150 909,78 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |










