
SN74LVC245ARGYR | |
|---|---|
DigiKey Part Number | 296-13968-2-ND - Tape & Reel (TR) 296-13968-1-ND - Cut Tape (CT) 296-13968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ARGYR |
Description | IC TXRX 1.65V/3.6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ARGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC245ARGYR | Texas Instruments | 1 144 | 296-13968-1-ND | 14,49000 Kč | Parametric Equivalent |
| 74LVC245AQ20-13 | Diodes Incorporated | 2 044 | 31-74LVC245AQ20-13CT-ND | 9,03000 Kč | Parametric Equivalent |
| 74LVCH245AQ20-13 | Diodes Incorporated | 2 723 | 31-74LVCH245AQ20-13CT-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,10100 Kč | 810,10 Kč |
| 250 | 7,54752 Kč | 1 886,88 Kč |
| 500 | 7,21408 Kč | 3 607,04 Kč |
| 1 000 | 7,10005 Kč | 7 100,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,59967 Kč | 19 799,01 Kč |
| 6 000 | 6,43354 Kč | 38 601,24 Kč |
| 9 000 | 6,35033 Kč | 57 152,97 Kč |
| 15 000 | 6,25812 Kč | 93 871,80 Kč |
| 21 000 | 6,20429 Kč | 130 290,09 Kč |
| 30 000 | 6,15245 Kč | 184 573,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










