
74LVC245AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC245AQ20-13TR-ND - Tape & Reel (TR) 31-74LVC245AQ20-13CT-ND - Cut Tape (CT) 31-74LVC245AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC245AQ20-13 |
Description | IC TXRX 1.65V/3.6V V-QFN4525-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package V-QFN4525-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC245AQ20-13 | Diodes Incorporated | 2 044 | 31-74LVC245AQ20-13CT-ND | 9,03000 Kč | Parametric Equivalent |
| 74LVCH245AQ20-13 | Diodes Incorporated | 2 723 | 31-74LVCH245AQ20-13CT-ND | 8,82000 Kč | Parametric Equivalent |
| 74LCX245BQX | onsemi | 2 542 | 74LCX245BQXCT-ND | 14,91000 Kč | Direct |
| SN74LVC245ARGYR | Texas Instruments | 1 144 | 296-13968-1-ND | 14,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,66960 Kč | 141,74 Kč |
| 100 | 4,90930 Kč | 490,93 Kč |
| 250 | 4,54900 Kč | 1 137,25 Kč |
| 500 | 4,33062 Kč | 2 165,31 Kč |
| 1 000 | 4,16054 Kč | 4 160,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,96207 Kč | 9 905,18 Kč |
| 5 000 | 3,84793 Kč | 19 239,65 Kč |
| 7 500 | 3,79078 Kč | 28 430,85 Kč |
| 12 500 | 3,72745 Kč | 46 593,12 Kč |
| 17 500 | 3,69042 Kč | 64 582,35 Kč |
| 25 000 | 3,65482 Kč | 91 370,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

