Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC245ARGYR

DigiKey Part Number
296-13968-2-ND - Tape & Reel (TR)
296-13968-1-ND - Cut Tape (CT)
296-13968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC245ARGYR
Description
IC TXRX 1.65V/3.6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC245ARGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-VQFN (3.5x4.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC245ARGYRTexas Instruments1 144296-13968-1-ND0,59000 KčParametric Equivalent
74LVC245AQ20-13Diodes Incorporated2 04431-74LVC245AQ20-13CT-ND0,37000 KčParametric Equivalent
74LVCH245AQ20-13Diodes Incorporated2 72331-74LVCH245AQ20-13CT-ND0,36000 KčParametric Equivalent
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,31000 Kč103,10 Kč
259,26440 Kč231,61 Kč
1008,10100 Kč810,10 Kč
2507,54752 Kč1 886,88 Kč
5007,21408 Kč3 607,04 Kč
1 0007,10005 Kč7 100,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,59967 Kč19 799,01 Kč
6 0006,43354 Kč38 601,24 Kč
9 0006,35033 Kč57 152,97 Kč
15 0006,25812 Kč93 871,80 Kč
21 0006,20429 Kč130 290,09 Kč
30 0006,15245 Kč184 573,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč