
TPS389006ADJRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS389006ADJRTERQ1TR-ND - Tape & Reel (TR) 296-TPS389006ADJRTERQ1CT-ND - Cut Tape (CT) 296-TPS389006ADJRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389006ADJRTERQ1 |
Description | AUTOMOTIVE MULTICHANNEL OVERVOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Simple Reset/Power-On Reset | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Threshold 4V | Package / Case 16-WFQFN Exposed Pad |
Output Open Drain, Push-Pull | Supplier Device Package 16-WQFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS38900603NRTERQ1 | Texas Instruments | 2 832 | 296-TPS38900603NRTERQ1CT-ND | 143,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 128,80200 Kč | 1 288,02 Kč |
| 25 | 121,75480 Kč | 3 043,87 Kč |
| 100 | 105,52330 Kč | 10 552,33 Kč |
| 250 | 100,11176 Kč | 25 027,94 Kč |
| 500 | 89,82986 Kč | 44 914,93 Kč |
| 1 000 | 75,76015 Kč | 75 760,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,97211 Kč | 215 916,33 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |











