Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850H33QDRCRQ1

DigiKey Part Number
296-45527-2-ND - Tape & Reel (TR)
296-45527-1-ND - Cut Tape (CT)
296-45527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3850H33QDRCRQ1
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850H33QDRCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
10-VFDFN Exposed Pad
Voltage - Threshold
3.3V
Supplier Device Package
10-VSON (3x3)
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3850G33DRCRTexas Instruments1 683296-51933-1-ND51,93000 KčParametric Equivalent
TPS3850H33DRCRTexas Instruments1 544296-51939-1-ND51,93000 KčParametric Equivalent
TPS3850H33DRCTTexas Instruments1 242296-45110-1-ND61,11000 KčParametric Equivalent
In-Stock: 6 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
1044,98500 Kč449,85 Kč
2541,16040 Kč1 029,01 Kč
10036,96430 Kč3 696,43 Kč
25034,96300 Kč8 740,75 Kč
50034,27018 Kč17 135,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,53595 Kč94 607,85 Kč
6 00030,93545 Kč185 612,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč