
TPS3850H33DRCR | |
|---|---|
DigiKey Part Number | 296-51939-2-ND - Tape & Reel (TR) 296-51939-1-ND - Cut Tape (CT) 296-51939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H33DRCR |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H33DRCR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3850G33DRCR | Texas Instruments | 1 683 | 296-51933-1-ND | 51,93000 Kč | Parametric Equivalent |
| TPS3850G33DRCT | Texas Instruments | 360 | 296-45105-1-ND | 61,11000 Kč | Parametric Equivalent |
| TPS3850H33DRCT | Texas Instruments | 1 242 | 296-45110-1-ND | 61,11000 Kč | Parametric Equivalent |
| TPS3850H33QDRCRQ1 | Texas Instruments | 6 994 | 296-45527-1-ND | 60,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,25400 Kč | 881,35 Kč |
| 100 | 31,57520 Kč | 3 157,52 Kč |
| 250 | 29,82088 Kč | 7 455,22 Kč |
| 500 | 29,03712 Kč | 14 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,81816 Kč | 80 454,48 Kč |
| 6 000 | 26,29208 Kč | 157 752,48 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |



