Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850G33DRCR

DigiKey Part Number
296-51933-2-ND - Tape & Reel (TR)
296-51933-1-ND - Cut Tape (CT)
296-51933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3850G33DRCR
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850G33DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
10-VFDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
10-VSON (3x3)
Voltage - Threshold
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3850G33DRCTTexas Instruments360296-45105-1-ND61,11000 KčParametric Equivalent
TPS3850H33DRCRTexas Instruments1 544296-51939-1-ND51,93000 KčParametric Equivalent
TPS3850H33DRCTTexas Instruments1 242296-45110-1-ND61,11000 KčParametric Equivalent
TPS3850H33QDRCRQ1Texas Instruments6 994296-45527-1-ND60,27000 KčParametric Equivalent
In-Stock: 1 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1038,60400 Kč386,04 Kč
2535,25400 Kč881,35 Kč
10031,57520 Kč3 157,52 Kč
25029,82088 Kč7 455,22 Kč
50029,03712 Kč14 518,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,81816 Kč80 454,48 Kč
6 00026,29208 Kč157 752,48 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč