
TPS3850EVM-781 | |
|---|---|
DigiKey Part Number | 296-45378-ND |
Manufacturer | |
Manufacturer Product Number | TPS3850EVM-781 |
Description | EVAL BOARD FOR TPS3850 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS3850 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS3850 |
Packaging Bulk | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Supply Supervisor/Tracker/Sequencer |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |


