
TPS3850H18DRCT | |
|---|---|
DigiKey Part Number | 296-45108-2-ND - Tape & Reel (TR) 296-45108-1-ND - Cut Tape (CT) 296-45108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H18DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H18DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 25 | 37,35960 Kč | 933,99 Kč |
| 100 | 33,50440 Kč | 3 350,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,66668 Kč | 7 916,67 Kč |
| 500 | 30,55964 Kč | 15 279,82 Kč |
| 750 | 30,00503 Kč | 22 503,77 Kč |
| 1 250 | 29,39048 Kč | 36 738,10 Kč |
| 1 750 | 29,03147 Kč | 50 805,07 Kč |
| 2 500 | 28,68604 Kč | 71 715,10 Kč |
| 6 250 | 27,94243 Kč | 174 640,19 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |


