Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850G50DRCT

DigiKey Part Number
296-45106-2-ND - Tape & Reel (TR)
296-45106-1-ND - Cut Tape (CT)
296-45106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3850G50DRCT
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850G50DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,86200 Kč408,62 Kč
2537,35960 Kč933,99 Kč
10033,50440 Kč3 350,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,66668 Kč7 916,67 Kč
50030,55964 Kč15 279,82 Kč
75030,00503 Kč22 503,77 Kč
1 25029,39048 Kč36 738,10 Kč
1 75029,03147 Kč50 805,07 Kč
2 50028,68604 Kč71 715,10 Kč
6 25027,94243 Kč174 640,19 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč

Other Suppliers on DigiKey

3 588In Stock
Ships from Rochester Electronics, LLC