
TPS3850H33DRCT | |
|---|---|
DigiKey Part Number | 296-45110-2-ND - Tape & Reel (TR) 296-45110-1-ND - Cut Tape (CT) 296-45110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H33DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H33DRCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 45,67400 Kč | 456,74 Kč |
| 25 | 41,81120 Kč | 1 045,28 Kč |
| 100 | 37,55450 Kč | 3 755,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,52608 Kč | 8 881,52 Kč |
| 500 | 34,30270 Kč | 17 151,35 Kč |
| 750 | 33,69025 Kč | 25 267,69 Kč |
| 1 250 | 33,01158 Kč | 41 264,48 Kč |
| 1 750 | 32,61514 Kč | 57 076,49 Kč |
| 2 500 | 32,23368 Kč | 80 584,20 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |


