
LMR43610MSC5RPERQ1 | |
|---|---|
DigiKey Part Number | 296-LMR43610MSC5RPERQ1TR-ND - Tape & Reel (TR) 296-LMR43610MSC5RPERQ1CT-ND - Cut Tape (CT) 296-LMR43610MSC5RPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR43610MSC5RPERQ1 |
Description | IC REG BUCK ADJ/5V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 1A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR43610MSC5RPERQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 60,30600 Kč | 603,06 Kč |
| 25 | 55,37600 Kč | 1 384,40 Kč |
| 100 | 49,96680 Kč | 4 996,68 Kč |
| 250 | 47,38660 Kč | 11 846,65 Kč |
| 500 | 47,00192 Kč | 23 500,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,97031 Kč | 128 910,93 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |








