
TPS3840PH27DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840PH27DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840PH27DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840PH27DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PH27DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PH27DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 100 | 12,58830 Kč | 1 258,83 Kč |
| 250 | 11,78408 Kč | 2 946,02 Kč |
| 500 | 11,29902 Kč | 5 649,51 Kč |
| 1 000 | 10,89985 Kč | 10 899,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,40633 Kč | 31 218,99 Kč |
| 6 000 | 10,16492 Kč | 60 989,52 Kč |
| 9 000 | 10,04395 Kč | 90 395,55 Kč |
| 15 000 | 9,91002 Kč | 148 650,30 Kč |
| 21 000 | 9,83174 Kč | 206 466,54 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |









