
INA301A1QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-44650-2-ND - Tape & Reel (TR) 296-44650-1-ND - Cut Tape (CT) 296-44650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A1QDGKTQ1 |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A1QDGKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 25 | 62,59920 Kč | 1 564,98 Kč |
| 100 | 56,59800 Kč | 5 659,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,73388 Kč | 13 433,47 Kč |
| 500 | 52,00784 Kč | 26 003,92 Kč |
| 750 | 51,14357 Kč | 38 357,68 Kč |
| 1 250 | 50,18572 Kč | 62 732,15 Kč |
| 1 750 | 49,62607 Kč | 86 845,62 Kč |
| 2 500 | 49,08778 Kč | 122 719,45 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |











