
SN74LVTH2245PWR | |
|---|---|
DigiKey Part Number | 296-8705-2-ND - Tape & Reel (TR) 296-8705-1-ND - Cut Tape (CT) 296-8705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH2245PWR |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH2245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH2245PW,118 | Nexperia USA Inc. | 2 500 | 1727-74LVTH2245PW,118TR-ND | 8,24843 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 25 | 12,79680 Kč | 319,92 Kč |
| 100 | 11,26410 Kč | 1 126,41 Kč |
| 250 | 10,53288 Kč | 2 633,22 Kč |
| 500 | 10,09156 Kč | 5 045,78 Kč |
| 1 000 | 10,08322 Kč | 10 083,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,42950 Kč | 18 859,00 Kč |
| 4 000 | 9,18346 Kč | 36 733,84 Kč |
| 6 000 | 9,06026 Kč | 54 361,56 Kč |
| 10 000 | 8,92378 Kč | 89 237,80 Kč |
| 14 000 | 8,84397 Kč | 123 815,58 Kč |
| 20 000 | 8,76726 Kč | 175 345,20 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

