
TPS3836E18DBVR | |
|---|---|
DigiKey Part Number | 296-41742-2-ND - Tape & Reel (TR) 296-41742-1-ND - Cut Tape (CT) 296-41742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836E18DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836E18DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 25 | 35,41120 Kč | 885,28 Kč |
| 100 | 31,73430 Kč | 3 173,43 Kč |
| 250 | 29,97928 Kč | 7 494,82 Kč |
| 500 | 28,92138 Kč | 14 460,69 Kč |
| 1 000 | 28,05060 Kč | 28 050,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,97501 Kč | 80 925,03 Kč |
| 6 000 | 26,44887 Kč | 158 693,22 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |











